Microchip TechnologyATDS15XXKSW1Software Development Tools

Mentor Graphics Precision RTL Synthesis

  • Dev Kit Description

    The Atmel® ProChip Designer® v5.0 is a fully featured EDA software suite incorporating state-of-the-art synthesis and simulation tools from Mentor Graphics with the Atmel user-friendly interface and design navigator, as well as, powerful fitter technologies. The combination of these tools enables CPLD designers to achieve the highest possible logic utilization from the Atmel ATF15xxAS/ASL/ASV/ASVL/BE series CPLDs with Logic Doubling®features

  • Dev Kit Features

    • Design Entry and Synthesis

    ̶               -VHDL
    ̶̶               - Verilog
    ̶               -̶ CUPL (1)
    ̶               -̶ Schematic (1)

    • Simulation

    ̶̶               - VHDL Functional and Timing Simulation (2)
    ̶               -̶ Verilog Functional and Timing Simulation (2)
    ̶               -̶ CUPL Functional Simulation (1)

    • Device

    ̶               -̶ ATF15xxBE: 1.8V ultra-low-power CPLD
    ̶               -̶ ATF15xxAS/ASL: 5.0V standard and low-power CPLD
    ̶               -̶ ATF15xxASV/ASVL: 3.0V standard and low-power CPLD

    • Programming

    ̶               -̶ JTAG ISP

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    26 weeks
    • Price: $785.93
    1. 1+$785.93