knitter-switchATE1H-RASwitch Toggle
Switch Toggle ON OFF Mom SPDT Round Lever PC Pins 0.05A 48VAC 48VDC 0.4VA PC Mount with Bracket
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
Round Lever | |
SPDT | |
ON OFF Mom | |
Unthreaded | |
0.05 | |
0.4@48VAC 48VDC | |
500Vrms | |
500 | |
50 | |
40000 | |
60000 | |
6 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
3.3 | |
2.54 | |
IP67 | |
Right Angle | |
-20 | |
85 | |
Sub-Miniature | |
9.5 | |
4 | |
8.15 | |
5.6 | |
9.5 | |
18.7 | |
5.6 |