NIDEC Copal Electronics ATE2D-2M3-10-Z Switch Toggle
Switch Toggle ON ON DPDT Round Lever PC Pins 0.05A 60VAC 60VDC 0.4VA PC Mount Pack
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Round Lever | |
DPDT | |
ON ON | |
Unthreaded | |
0.05@60VAC 60VDC | |
0.4 | |
250VAC | |
500 | |
50 | |
50000 | |
6 | |
2 | |
2.54 | |
PC Mount | |
PC Pins | |
6 | |
3.3 | |
2.54 | |
Complete | |
Construction | |
Complete | |
Straight | |
-20 | |
85 | |
Pack | |
Standard | |
9.5 | |
4 | |
5 | |
8 | |
9.5 | |
5 | |
18 |
