Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
Round Lever | |
DPDT | |
ON Mom | |
Unthreaded | |
0.05 | |
0.4@48VAC 48VDC | |
500Vrms | |
1000 | |
50 | |
40000 | |
60000 | |
Chrome | |
6 | |
2 | |
2.54 | |
PC Mount with Bracket | |
PC Pins | |
6 | |
3.3 | |
2.54 | |
IP67 | |
Right Angle | |
-20 | |
85 | |
Sub-Miniature | |
9.5 | |
4 | |
8.15 | |
5.6 | |
9.5 | |
20.99 | |
5.6 |