Microchip TechnologyATECC608B-MAVDA-SAuthenticators
Cryptographic Co Processor With Secure Hardware Based Key Storage
Compliant | |
5A992.c | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
8 |
EDA / CAD Models |