50% Off

Texas InstrumentsATL431BQDBZRVoltage References

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this ATL431BQDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 2.5 to 36 V, this is power management at its best. The best way to provide power to your application is by using this, which needs a voltage lower than 40 V. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 92ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

922 parts: Ships today

    Total$0.32Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      922
      Country Of origin:
      China
         
      • Price: $0.3199
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 922 parts
      • Price: $0.3199