AmphenolATM13-12PA-R008Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 12 POS 4.2mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8538.90.60.00 | |
Automotive | No |
PPAP | No |
Wire to Board | |
PIN | |
12 | |
2 | |
Solder | |
4.2 | |
Right Angle | |
7.5 | |
250V | |
1000 | |
-55 | |
125 | |
100 | |
101 | |
36.9 | |
35 | |
Through Hole |