Microchip TechnologyATMEGA128-16AUR Microchip Tech MicrocontrollerMicrocontrollers - MCUs
MCU 8-bit AVR RISC 128KB Flash 5V 64-Pin TQFP T/R
Microchip Technology ATMEGA128-16AUR Product Description
The ATmega128-16AUR is a part of the larger ATMEGA microcontroller from Microchip Technology. The ATmega128 series is a high performance, low-power AVR 8bit microcontroller that utilizes RISC architecture, featuring up to 16 million instructions per second throughput while operating at 16MHz. There is also a large variety of high endurance non-volatile memory segments available, QTouch library support, and a JTAG interface. There is also a wide range of peripheral features including two 8-bit PWM Channels, an 8channel 10-bit ADC, a master/slave SPI, two 8 bit and two 16 bit timer/counters, and many more. This chip operates from 4.5-5.5V and has several power centric MCU features, including 6 different sleep modes and extended standby. Lastly, there are 128KByts of in-system flash program memory, 4Kbytes of EEPRom, and 4Kbyts of internal SRAM which makes this MCU capably of nearly any 8-bit MCU application.
ATMEGA128-16AUR by Microchip Technology Product Video
Product Aliases for ATMEGA128-16AUR
Common product aliases for the ATMEGA128-16AUR include ATMEGA128 16aur, ATMEGA128, ATMEGA12816AUR. This product is part of the ATMEGA family of products.
The ATMEGA128-16AUR is associated with the following product categories: microcontroller, integrated circuit, 8-bit microcontroller, avr microcontroller, avr mcu, avr atmega, cmos 8 bit microcontroller. Arrow Electronics carries a wide variety of products within these categories.
Certified Microchip Technology Distributor
Arrow Electronics is a certified Microchip Technology distributor, offering a variety of products. Sometimes referred to as Microchip Tech, products include Microchip Technology integrated circuits and microchip technology microcontrollers. Arrow Electronics is an official source for Microchip Tech datasheets, schematics, and other product documentation.
ATMEGA128-16AUR Microchip Technology Datasheet
Download ATMEGA128-16AUR Datasheet
Datasheet Snippet: The Atmel® AVR® core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than
conventional CISC microcontrollers.
If looking for a different Microchip Tech datasheet, Integrated Circuit datasheet, or microcontroller datasheet, please view our comprehensive library of Arrow Electronics datasheets.
ATMEGA128 16AUR Specifications
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 14.1(Max) mm |
| Package Length | 14.1(Max) mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
