Microchip TechnologyATMEGA1281-16AUMicrocontrollers - MCUs
MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |