Microchip TechnologyATMEGA1281-16MUMicrocontrollers - MCUs
MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin VQFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |