Microchip TechnologyATMEGA1284P-XPLDEmbedded System Development Boards and Kits
ATMEGA164/ATMEGA324/ATMEGA644/ATMEGA1284 Microcontroller Evaluation Kit
Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Dev Kit Description
The Atmel MEGA-1284P Xplained evaluation kit is a hardware platform for evaluating the Atmel ATmega1284P microcontrollers. The MEGA-1284P Xplained contain one QTouch button sensor, three mechanical buttons, four LEDs, 3 analog sensors, and a UART to USB bridge. The AVR Xplained expansion headers provide easy access to analog and digital I/O pins. The board is powered by the USB cable and equipped with the standard 10-pin JTAG header that connects to the full range of AVR debuggers
Dev Kit Features
-Atmel ATmega1284P microcontroller
-Read temperature sensor with the ADC
-Read light sensor with the ADC
-Use the Atmel QTouch library to detect touches on the touch button
-Use PWM as input to an analog filter and ADC to measure the filter response
-3 push buttons to interact with the microcontroller
-4 LEDs to show status information
-Board controller that routes data from the ATmega1284P UART to the PC via USB
-Program the kit via bootloader or an Atmel programmer
-Expand the board with Xplained top modules