Microchip TechnologyATMEGA256RFR2-XPROEmbedded System Development Boards and Kits

ATMEGA256RFR2 Microcontroller Evaluation Board 0.032768MHz/16MHz CPU

  • Dev Kit Description

    The ATmega256RFR2 Xplained Pro evaluation kit is ideal for evaluation and prototyping with the ATmega256RFR2 microcontroller. The ATmega256RFR2 Xplained Pro board is available as an evaluation kit or starter kit. Extension boards can also be individually purchased.

    The ATmega256RFR2-XPRO evaluation kit does not include extension boards.

    For a complete and ready to go package, the ATmega256RFR2-XSTK starter kit includes the Atmel I/O1 Xplained Pro, OLED1 Xplained Pro, and PROTO1 Xplained Pro extension boards.

  • Dev Kit Features

    • ATmega256RFR2 microcontroller
    • One mechanical reset button
    • One mechanical user pushbutton (wake-up, bootloader entry or general purpose)
    • One user yellow LED
    • 32.768kHz crystal
    • 16MHz crystal
    • 5 Xplained Pro extension headers (2 headers are duplicates)
    • Antenna diversity: Ceramic RF antenna and SMA connector for external antenna
    • Temperature sensor
    • Embedded debugger
      • Auto-ID for board identification in Atmel Studio 6.1
      • One yellow status LED
      • One green board power LED
      • Symbolic debug of complex data types including scope information
      • Programming
      • Data Gateway Interface: SPI, TWI, 4 GPIOs
      • Virtual COM port (CDC)
    • USB powered
    • Supported with application examples in Atmel Software Framework
  • Kit Includes

    • ATmega256RFR2-XPRO MCU board
  • Dev Kit Additional Information

A datasheet is only available for this product at this time.