Microchip TechnologyATMEGA256RFR2-ZUMicrocontrollers - MCUs
MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V 64-Pin PQFN EP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
