Microchip TechnologyATMEGA328P-MMHMicrocontrollers - MCUs
MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |