Microchip TechnologyATMXT224-MAHR027Touch Screen Controllers
224-channel Touch screen Sensor IC
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | UQFN EP |
48 |
EDA / CAD Models |