Microchip TechnologyATMXT224S-MAUR033Touch Screen Controllers
Capacitive Touch Screen Controller Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
I2C | |
3.3 | |
3.47 | |
-40 | |
85 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | UQFN EP |
56 |
EDA / CAD Models |