Supplier Unconfirmed | |
5A992a. | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
GHz RF transceiver AT86RF233 combined with the leading edge ATxmega256A3 microcontroller. The REB233SMAD-EK contains two sets of Radio Extender Board(REB), Controller Base Board (REB-CBB) and USB cable to enable PC connectivity.
The REB is assembled with an AT86RF233 and two SMA antennas, demonstrating the unrivaled hardware based Antenna Diversity feature to improve radio link robustness in adverse RF environments. The REB connected to the REB-CBB forms a fully functional, battery powered wireless node.
The kit is supported by Atmel BitCloud stack - a ZigBee PRO certified platform - and Atmel BitCloud Profile Suite - a certified testing and development solution for public application profiles like ZigBee Smart Energy and Home Automation. The kit is thus an ideal platform for design and prototyping of ZigBee-compliant wireless applications. The REB-CBB boards are also equipped with serial DataFlash, which enables seamless evaluation of over-the-air upgrade functionality provided by BitCloud.
Dev Kit Features
- Evaluate the outstanding performance of the ultra low power AT86RF233 transceiver
- Rapidly develop ZigBee compliant wireless applications using BitCloud and BitCloud Profile Suite software
Kit Includes
- 2 pcs Radio Extender Board RF233
- 2 pcs REB_CBB PCBA Kit
- 4 pcs SMA Antenna
- 2 pcs USB Adapter
- 4 pcs AAA Battery
- 1 pc Quick Start Guide
Dev Kit Additional Information
Atmel AT03911: REB233CBB Module - User Manual
Atmel AVR2025: IEEE 802.15.4 MAC Software Package - User Guide
Atmel AVR2042: REB Controller Base Board - Hardware User Manual
Atmel AVR2058: BitCloud OTAU User Guide
Atmel AVR2059: BitCloud Porting Guide
Atmel AVR2151: RTB Evaluation Application - Quick Start Guide
Atmel AVR2160: REB233SMAD Evaluation Kit - Quick Start Guide
AVR2021: AT86RF231 Antenna Diversity
AVR2023: AT86RF231 PCB reference design for antenna diversity
AVR2055: Atmel BitCloud Profile Suite Quick Start Guide