MtronPTIATS49-R-4.0000MHZCrystals
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/US Thru-Hole
Compliant | |
EAR99 | |
Active | |
8541.60.00.30 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal | |
4 | |
±30 | |
±50 | |
±5 | |
18 | |
150 | |
Fundamental | |
-10 | |
70 | |
Mounting | Through Hole |
Package Height | 3.5(Max) |
Package Width | 4.65(Max) |
Package Length | 11.05(Max) |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/US |
2 | |
Lead Shape | Through Hole |