Allegro MicroSystemsATS682LSHTN-THall Effect Sensors
Hall Effect Sensor Differential 5V/9V/12V/15V/18V 4-Pin SIP Module(SH) T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
4 | |
12|15|18|5|9 | |
24 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Through Hole |
Package Height | 5.8 |
Package Width | 5.5 |
Package Length | 8 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module(SH) |
4 |
Implement this ATS682LSHTN-T Hall effect sensor from Allegro MicroSystems into your project to include proximity switching, positioning, speed detection, and current sensing capabilities. This device's minimum operating supply voltage of 4 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |