Microchip TechnologyATSAM3U-EKEmbedded System Development Boards and Kits

SAM3U4E Microcontroller Evaluation Kit 0.032768MHz/12MHz CPU 48KB RAM 16KB/256KB NAND Flash/ROM

  • Dev Kit Description

    This kit lets designers quickly evaluate and develop code for applications running on Atmel SAM3U microcontrollers.

  • Dev Kit Features

    • SAM3U4E QFP chip with optional socket footprint
    • 12 MHz crystal
    • 32.768 KHz crystal
    • Optional SMB connector, for external system clock input
    • PSRAM
    • NAND Flash
    • Backup Battery
    • 2.8 inch TFT color LCD display with touch-panel and backlight
    • UART port with level shifter IC
    • USART port with level shifter IC
    • Audio codec with input and output jacks: stereo headphone out, stereo line in, mono microphone in
    • SD/MMC interface
    • 3D accelerometer sensor
    • Temperature sensor
    • JTAG port
    • On-board power regulation with shutdown control (by the SAM3 chip)
    • BNC connectors for ADC input
    • User potentiometer connected to the ADC input
    • ZigBee® connector
  • Kit Includes

    • SAM3U-EK board
    • power supply
    • universal input AC/DC power supply with US, Europe and UK plug adapters
    • one 3V Lithium Battery type CR1225
    • one USB cable
    • one serial RS232 cable
    • welcome letter
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    25 weeks
    • Price: