Reduced Price
Microchip TechnologyATSAM4CMS8CA-AURMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP T/R
| Compliant | |
| 5A992.c | |
| Obsolete | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
