Microchip TechnologyATSAM4E-EKEmbedded System Development Boards and Kits

SAM4E16 Microcontroller Evaluation Kit 0.032768MHz/12MHz CPU 128KB RAM 16KB/1024KB NAND Flash/ROM

  • Dev Kit Description

    SAM4E-EK Evaluation Kit design. It introduces system-level concepts, such as power distribution, memory, and interface assignments. The SAM4E-EK board is based on the integration of an ARM® Cortex™-M4 processor with on-board NAND Flash and a set of popular peripherals. It is designed to provide a high performance processor evaluation solution with high flexibility for various kinds of applications.

  • Dev Kit Features

    • SAM4E16 chip BGA144 package with optional socket footprint
    • 12MHz crystal
    • 32.768KHz crystal
    • Optional SMB connector for external system clock input
    • NAND Flash
    • 2.8 inch TFT color LCD display with touch panel and backlight
    • One Ethernet physical transceiver layer with RJ45 connector
    • UART port with RS232 driver
    • USART port with RS232 driver multiplexed with RS485 function with driver
    • CAN port with driver
    • Mono/stereo headphone jack output
    • SD/MMC interface
    • Reset button: NRST
    • User buttons: WAKU, TAMP, scroll-up, scroll-down
    • QTouch® buttons: Left, Right and Slider
    • Full-speed USB device port
    • JTAG/ICE port
    • On-board power regulation
    • Three user LEDs
    • Power LED
    • BNC connector for ADC input
    • BNC connector for DAC output
    • User potentiometer connected to the ADC input
    • ZigBee connector
    • PIO connection interfaces (PIOA, PIOC and PIOD with 32 bits, PIOB with 16 bits, PIOE with 6 bits)
  • Kit Includes

    • An Atmel SAM4E-EK board
    • Power supply
    • Universal input AC/DC power supply with US, Europe and UK plug adapters
    • One USB cable
    • One serial RS232 cable
    • One Ethernet cross cable
    • A welcome letter
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    26 weeks
    • Price: