Microchip TechnologyATSAM4LC4AA-MUMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
Compliant | |
5A992.c | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
SAM4L | |
RISC | |
ARM Cortex M4 | |
ARM | |
48 | |
48 | |
32 | |
Flash | |
256KB | |
32KB | |
Yes | |
I2C/SPI/UART/USART/USB | |
27 | |
1 | |
3 | |
1 | |
3 | |
12 | |
1 | |
1 | |
10 | |
52 | |
3 | |
1 | |
1 | |
1 | |
2 | |
0 | |
0 | |
0 | |
1 | |
1 | |
No | |
Yes | |
LCD Controller | |
1.68 | |
1.8|2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |