EU RoHS | Compliant |
ECCN (US) | 5A992.c |
Part Status | NRND |
HTS | 8542.31.00.25 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | SAM4L |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M4 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 48 |
Maximum Clock Rate (MHz) | 48 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 512KB |
RAM Size | 64KB |
Programmability | Yes |
Interface Type | I2C/SPI/UART/USART/USB |
Number of I/Os | 43 |
No. of Timers | 1 |
Timers Channels | 3 |
Number of ADCs | 1 |
ADC Channels | 7 |
ADC Resolution (bit) | 12 |
Number of DACs | 1 |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
LCD Segments | 92 |
USART | 4 |
UART | 4 |
USB | 1 |
SPI | 1 |
I2C | 2 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 1 |
Parallel Master Port | No |
Real Time Clock | Yes |
Special Features | LCD Controller |
Minimum Operating Supply Voltage (V) | 1.68 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.25(Max) |
Package Width | 4.31 |
Package Length | 4.43 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Pin Count | 64 |
Lead Shape | Ball |