EU RoHS | Compliant |
ECCN (US) | 3A991.a.2 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Family Name | SAM4S |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M4 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 120 |
Maximum Clock Rate (MHz) | 120 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 2MB |
RAM Size | 160KB |
Maximum Expanded Memory Size | 16MB |
Programmability | Yes |
Interface Type | I2C/I2S/SPI/UART/USART/USB |
Number of I/Os | 79 |
No. of Timers | 2 |
Timers Resolution (bit) | 16/16 |
Timers Channels | 3/3 |
PWM | 1 |
Number of ADCs | Single |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
Number of DACs | Single |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
USART | 2 |
UART | 2 |
USB | 1 |
SPI | 3 |
I2C | 2 |
I2S | 1 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 1 |
Parallel Master Port | No |
Real Time Clock | Yes |
Minimum Operating Supply Voltage (V) | 1.08|1.62 |
Typical Operating Supply Voltage (V) | 1.2|3.3 |
Maximum Operating Supply Voltage (V) | 1.32|3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 100 |
Lead Shape | Gull-wing |