Microchip TechnologyATSAM4SD32CA-CFURMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/3.3V 100-Pin VFBGA T/R
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.74(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
100 | |
Lead Shape | Ball |
EDA / CAD Models |