Microchip TechnologyATSAM4SD32CA-CURMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/3.3V 100-Pin TFBGA T/R
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
SAM4S | |
RISC | |
ARM Cortex M4 | |
ARM | |
120 | |
120 | |
32 | |
Flash | |
2MB | |
160KB | |
16MB | |
Yes | |
I2C/I2S/SPI/UART/USART/USB | |
79 | |
3 | |
16/16 | |
3/3 | |
1 | |
1 | |
16 | |
12 | |
1 | |
2 | |
12 | |
2 | |
2 | |
1 | |
3 | |
2 | |
1 | |
0 | |
0 | |
1 | |
1 | |
No | |
Yes | |
1.08|1.62 | |
1.2|3.3 | |
1.32|3.6 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.71 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
100 | |
Lead Shape | Ball |
EDA / CAD Models |