Microchip TechnologyATSAMA5D21A-CUMicroprocessors - MPUs
MPU RISC 32bit 500MHz 196-Pin TFBGA Tray
Supplier Unconfirmed | |
5A992.c | |
Unconfirmed | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.89 |
Package Width | 11 |
Package Length | 11 |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
196 | |
Lead Shape | Ball |
EDA / CAD Models |