Microchip TechnologyATSAMA5D35-EKEmbedded System Development Boards and Kits

ATSAMA5D35 Microcontroller Evaluation Kit 536MHz CPU 512MB RAM 64KB/4MB/16MB/256MB EEPROM/SPI Data Flash/NAND Flash/NOR

  • Dev Kit Description

    The SAMA5D35-EK is a full-featured evaluation platform for the Atmel SAMA5D35 
    embedded microprocessor. The kit consists of a main board and a computer module equipped with a SAMA5D35 processor. It is supported by the SAMA5D3 Softpack, a free set of bare metal C examples, and is delivered with on-board demos for Linux and Qt-based GUI. The SAMA5D35-EK allows users to extensively evaluate, prototype and create applications that require audio, mass storage, networking, connectivity and more. 

    Source files and binaries for the on-board demo are available on Linux4SAM, the entry point to open source solutions for Atmel ARM® core-based embedded microprocessors.

  • Dev Kit Features

    • Atmel SAMA5D35 embedded MPU running at 536MHz in a BGA324 package
    • 4Gb DDR2, 2Gb NAND Flash, 128Mb NOR , 32Mb SPI Serial DataFlash, 512Kb EEPROM
    • JLink and CDC on-board, optional JTAG test access port
    • MII/RMII Ethernet 10/100 w/PHY
    • RGMII Ethernet 1Gb w/PHY
    • Four-wire RS232
    • Two USB 2.0 Hosts, one USB 2.0 Host/Device
    • Conexant CX20548 SmartDAA for soft modem implementation
    • MicroSD card slot
    • MMC/MMC+/SD/SDIO/CE-ATA
    • Headphone output, line in and microphone
    • One ISI interface for connection to a CMOS sensor
    • One HDMI interface
    • One 10-pin connector for Atmel RZ600 ZigBee® module
    • Two CAN connectors
  • Kit Includes

    • Boards
        – One SAMA5D3 series-MB (Main Board)
        – One of the four available CPU modules (CM)
            - SAMA5D31-CM
            - SAMA5D33-CM
            - SAMA5D34-CM
            - SAMA5D35-CM
        – One optional Display Module (DM) board 5"_WVGA_R-DM featured in SAMA5D31 /SAMA5D33/ SAMA5D34 kits only
    • Power supply
        – One universal input AC/DC power supply with US, Europe and UK plug adapters
        – One 3V Lithium Battery type CR1225
    • Cables
        – One micro A/B-type USB cable
        – One RJ45 crossed cable
    • A Welcome Letter
  • Dev Kit Additional Information

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    13 weeks
    • Price: