Microchip TechnologyATSAMA5D36A-CNRMicroprocessors - MPUs
MPU RISC 16bit/32bit 536MHz 324-Pin LFBGA T/R
Compliant | |
5A992c. | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.06 |
Package Width | 15 |
Package Length | 15 |
PCB changed | 324 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
324 | |
Lead Shape | Ball |
EDA / CAD Models |