Microchip TechnologyATSAMA5D41B-CURMicroprocessors - MPUs
Low Power Advanced Security Capabilities MPU
Compliant | |
5A992c. | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.89 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 289 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
289 |
EDA / CAD Models |