Microchip TechnologyATSAMA5D42A-CURMicroprocessors - MPUs
Low Power Advanced Security Capabilities MPU
Compliant | |
5A992.c | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.79 |
Package Width | 16 |
Package Length | 16 |
PCB changed | 361 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
361 | |
Lead Shape | Ball |
EDA / CAD Models |