Microchip TechnologyATSAMA5D43A-CUMicroprocessors - MPUs
Low Power Advanced Security Capabilities MPU
Compliant | |
5A992.c | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.89 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 289 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
289 | |
Lead Shape | Ball |
EDA / CAD Models |