EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Obsolete |
HTS | 8542.31.00.01 |
Automotive | Unknown |
PPAP | Unknown |
Type | Module |
Protocols Supported | Bluetooth v4.1 (BLE) |
Power Class | Class I/Class II |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Typical Sensitivity (dBm) | -93 |
Interface Type | I2C/SPI/UART |
Minimum Operating Supply Voltage (V) | 2.3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 48 |
Lead Shape | No Lead |