EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | SAM D51 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M4F |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 120 |
Maximum Clock Rate (MHz) | 120 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 512KB |
RAM Size | 192KB |
Programmability | Yes |
Interface Type | I2S/SPI/USB |
Number of I/Os | 37 |
No. of Timers | 13 |
PWM | 1 |
Number of ADCs | 2 |
ADC Channels | 4/16 |
ADC Resolution (bit) | 12/12 |
Number of DACs | 2 |
DAC Channels | 2/2 |
DAC Resolution (bit) | 12/12 |
USART | 0 |
UART | 0 |
USB | 1 |
SPI | 6 |
I2C | 0 |
I2S | 1 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 4 |
Parallel Master Port | No |
Real Time Clock | No |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.63 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 48 |
Lead Shape | No Lead |