EU RoHS | Compliant |
ECCN (US) | 5A992.c |
Part Status | Active |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | SAM E70 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M7 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 300 |
Maximum Clock Rate (MHz) | 300 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 2MB |
RAM Size | 384KB |
Programmability | Yes |
Interface Type | CAN/Ethernet/I2C/SPI/UART/USART/USB |
Number of I/Os | 75 |
No. of Timers | 4 |
Timers Resolution (bit) | 16/16/16/16 |
PWM | 2 |
Number of ADCs | Single |
ADC Channels | 10 |
ADC Resolution (bit) | 12 |
Number of DACs | Single |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
USART | 3 |
UART | 5 |
USB | 1 |
SPI | 5 |
I2C | 3 |
I2S | 0 |
CAN | 2 |
Ethernet | 1 |
Watchdog | 2 |
Analog Comparators | 1 |
Parallel Master Port | No |
Real Time Clock | Yes |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 469 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 100 |