Top Searched
Microchip TechnologyATSAMR21B18-MZ210PAT802.15.4 LR-WPAN
802.15.4/ZigBee SOC 2400MHz 7-Pin SMD Module T/R
Compliant | |
5A992.c | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Module | |
256 | |
PCB | |
2400(Typ) | |
802.15.4/ZigBee | |
UART | |
2.7 | |
3.6 | |
Microcontroller | |
On Board | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Width | 16.3 |
Package Length | 19.7 |
PCB changed | 7 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
7 |