EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.70 |
Automotive | No |
PPAP | No |
Module/IC Classification | Module |
Modulation Technique | OQPSK |
Solutions | ISM |
RAM Size (KB) | 32 |
Number of Channels | 12 |
Maximum Data Rate (Kbps) | 12000 |
Maximum Operating Frequency (MHz) | 2400(Typ) |
ISM Band | 2.4GHz |
Typical Sensitivity | -99dBm |
Protocol Stack | 802.15.4/ZigBee |
Interface | I2C/SPI/USART/USB |
Maximum Output Power | 4dBm |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Processing Unit Type | Microcontroller |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |
Lead Shape | No Lead |