EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8517.62.00.90 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Module/IC Classification | Module |
RAM Size (KB) | 32 |
Flash Size (KB) | 256 |
Maximum Data Rate (Kbps) | 12000 |
Maximum Operating Frequency (MHz) | 780(Typ)|868(Typ)|915(Typ) |
Typical Sensitivity | -105dBm |
Protocol Stack | 802.15.4 |
Interface | I2C/UART |
Maximum Output Power | 8.7dBm |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Current Consumption (RX) (mA) | 16.47(Typ) |
Maximum Current Consumption (TX) (mA) | 26.97(Typ) |
Processing Unit Type | Microcontroller |
Application | Low Power |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 2.71 |
Package Width | 11 |
Package Length | 12.7 |
PCB changed | 25 |
Pin Count | 25 |