Microchip TechnologyATSHA204A-MAHCZ-TAuthenticators
Authenticator CMOS 4.5KB 8-Pin UDFN EP T/R
Compliant | |
5A992b. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
CryptoAuthentication™ | |
SHA-256 | |
100000 | |
10@55°C|30@35°C | |
256bit | |
16 | |
4.5KB | |
CMOS | |
I2C|UART(SWI) | |
2 | |
5.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |