EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Tradename | CryptoAuthentication™ |
Encryption Standard | SHA-256 |
Minimum Endurance (Cycles) | 100000 |
Data Retention (Year) | 10@55°C|30@35°C |
Key Size | 256bit |
Number of Keys | 16 |
Memory Size | 4.5KB |
Process Technology | CMOS |
Interface Type | I2C|UART(SWI) |
Minimum Operating Supply Voltage (V) | 2 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
Pin Count | 8 |
Lead Shape | No Lead |