Microchip TechnologyATSHA204A-RBHCZ-TAuthenticators
Authenticator CMOS 4.5KB 3-Pin Contact T/R
Compliant | |
5A992b. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.48 |
Package Width | 2.5 |
Package Length | 6.5 |
PCB changed | 3 |
Supplier Package | Contact |
3 |
EDA / CAD Models |