EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.15 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | ATtiny |
Instruction Set Architecture | RISC |
Device Core | AVR |
Core Architecture | AVR |
Maximum CPU Frequency (MHz) | 12 |
Maximum Clock Rate (MHz) | 12 |
Data Bus Width (bit) | 8 |
Program Memory Type | Flash |
Program Memory Size | 1KB |
RAM Size | 32B |
Programmability | Yes |
Process Technology | CMOS |
Interface Type | USART |
Number of I/Os | 6 |
No. of Timers | 1 |
PWM | 2 |
Number of ADCs | 1 |
ADC Channels | 5 |
ADC Resolution (bit) | 10 |
USART | 1 |
UART | 0 |
USB | 0 |
SPI | 0 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 1 |
Parallel Master Port | No |
Real Time Clock | No |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.48(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |