Microchip TechnologyATTINY1614-SSFRMicrocontrollers - MCUs
MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 14-Pin SOIC N T/R
The ATTINY1614-SSFR Microchip Technology is a microcontroller based on the 8-bit AVR® processor with hardware multiplier. The CPU runs at speeds up to 20 MHz and the unit offers 16KB of in-system, self-programmable memory, 256B EEPROM, and 2KB SRAM.
A broad range of operating temperatures (-40 to +125 °C) and supply voltages (1.8V to 5.5V) give this microcontroller a lot of flexibility.
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |