Microchip TechnologyATTPM20P-G6MA1-10Secure Microcontrollers and TPM
Secure MCU 32bit ARM Cortex M0+ RISC Flash 3.3V 8-Pin UDFN EP T/R
Compliant | |
5A992.c | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
8 |
EDA / CAD Models |