EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 3926.90.99.89 |
Automotive | No |
PPAP | No |
Type | Boot |
Color | Black |
Body Material | Plastic |
Use this boot ATUE 2 cable accessory from Assmann WSW Components to prevent any difficult to diagnose problems from developing into the future.