EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 3926.90.99.88 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Tubing |
Style | Straight |
Body Material | Irradiated Modified Polyolefin |
Color | Black |
Shrink Wall Type | Medium |
Dielectric Strength (V/mm) | 11.81K |
Inside Diameter Before Shrinking (mm) | 32 |
Inside Diameter After Shrinking (mm) | 8 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 110 |
Packaging | Bag |
Product Thickness (mm) | 2.54 |
Factory Product Length (mm) | 1200 |
Shrink Ratio | 4:1 |