Comchip TechnologyATV02W400B-HFTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 40V 200W 2-Pin SOD-123FL T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
NRND | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 1.9(Max) mm |
Package Length | 2.9(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
2 | |
Lead Shape | Gull-wing |
EDA / CAD Models |