Comchip TechnologyATV04A7V5J-HFTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 7.5V 400W Automotive AEC-Q101 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.70 | |
Automotive | Yes |
PPAP | Unknown |
Single | |
Uni-Directional | |
1 | |
8.33 | |
12.9 | |
7.5 | |
3.5 | |
40 | |
31.01 | |
100 | |
1 | |
400 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.06(Max) |
Package Width | 2.76(Max) |
Package Length | 4.55(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |