Reduced Price
Comchip TechnologyATV15C240J-HFTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 24V 1.5KW Automotive 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Single | |
Uni-Directional | |
1 | |
26.7 | |
38.9 | |
24 | |
3.5 | |
200 | |
38.56 | |
1 | |
1 | |
1500 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.33(Max) |
Package Width | 6.04(Max) |
Package Length | 7.15(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AB |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |